2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. PTFE Tape
                                                                                                    Print Page

                                                                                                    48 (1/2X22FT)

                                                                                                    Tape, Sealing, Polytetrafluoroethylene, White, 21.7ft L x 0.5" W

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 48 (1/2X22FT)
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No48 (1/2X22FT)
                                                                                                    Newark Part No.87F727
                                                                                                    Product Range48 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007061953
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No48 (1/2X22FT)
                                                                                                    Newark Part No.87F727
                                                                                                    Product Range48 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007061953
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape Backing MaterialPTFE (Polytetrafluoroethylene)
                                                                                                    Tape TypeThread Sealant
                                                                                                    Adhesive Type-
                                                                                                    Tape Length - Metric6.6m
                                                                                                    Tape ColourWhite
                                                                                                    Tape Length - Imperial21.7ft
                                                                                                    Total Tape Thickness3 mil (0.075 mm)
                                                                                                    Roll Length - Imperial21.65ft
                                                                                                    Roll Length - Metric6.6m
                                                                                                    Tape Width - Imperial0.5"
                                                                                                    Tape Width - Metric12.7mm
                                                                                                    Product Range48 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 48 (1/2"X22FT) is a Scotch® Thread Sealant and Lubricant Tape features a white un-fused plastic film made of polytetrafluoroethylene (PTFE). The 80018003923 fluorocarbon resin film tape designed to provide a leak-resistance seal when used as a pipe thread sealant. It is chemically inert, conformable and stable through a temperature range of -450°F (-268°C) to 500°F (260°C), the film will fuse at 700°F (374°C). Also approved for use on high-pressure oxygen lines.

                                                                                                    • Acetate cloth tape offers excellent conformability in coil-wrapping applications up to 105°C
                                                                                                    • Excellent absorption of electrical insulating resins and varnishes
                                                                                                    • Aggressive rubber resin adhesive
                                                                                                    • Resin- and varnish-absorptive black acetate cloth backing
                                                                                                    • Aggressive rubber resin adhesive with a resin- and varnish-absorptive black acetate cloth backing

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Industrial, Commercial

                                                                                                    Warnings

                                                                                                    The characteristics of PTFE film are such that at temperatures above 400°F (204°C), the film may give off small quantities of toxic fumes.

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Backing Material

                                                                                                    PTFE (Polytetrafluoroethylene)

                                                                                                    Adhesive Type

                                                                                                    -

                                                                                                    Tape Colour

                                                                                                    White

                                                                                                    Total Tape Thickness

                                                                                                    3 mil (0.075 mm)

                                                                                                    Roll Length - Metric

                                                                                                    6.6m

                                                                                                    Tape Width - Metric

                                                                                                    12.7mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Tape Type

                                                                                                    Thread Sealant

                                                                                                    Tape Length - Metric

                                                                                                    6.6m

                                                                                                    Tape Length - Imperial

                                                                                                    21.7ft

                                                                                                    Roll Length - Imperial

                                                                                                    21.65ft

                                                                                                    Tape Width - Imperial

                                                                                                    0.5"

                                                                                                    Product Range

                                                                                                    48 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code