Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. PXI Waveform Generators & Bundles
                                                                                                    5. PXI Waveform Generator Bundles
                                                                                                    Print Page

                                                                                                    867119-03

                                                                                                    Waveform Generator Bundle, PXIe-AWG5101, 1 Channel, 20 MHz Bandwidth

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 867119-03
                                                                                                    NI / EMERSON 867119-03
                                                                                                    NI / EMERSON 867119-03
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No867119-03
                                                                                                    Newark Part No.87AK1927
                                                                                                    Product RangePXIe-AWG5100
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,643.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,643.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No867119-03
                                                                                                    Newark Part No.87AK1927
                                                                                                    Product RangePXIe-AWG5100
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypePXI Waveform Generator
                                                                                                    No. of Channels1 Channel
                                                                                                    Product RangePXIe-AWG5100
                                                                                                    Bandwidth20MHz
                                                                                                    Signal Generator Modulation-
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PXIe-AWG5100 is a 1-channel, 20MHz bandwidth, 16bit PXI waveform generator bundle. The PXIe-5413 helps you generate user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp, and it can generate signals from -12V to +12V. The included PXI waveform generator uses a fractional resampling method to precisely generate waveforms, and it features advanced synchronization. Additionally, the included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.

                                                                                                    • 800MS/s maximum update rate
                                                                                                    • Analog output on-board memory size is 128MB

                                                                                                    Contents

                                                                                                    5-slot PXIe-1083 PXI chassis and the PXIe-5413 PXI waveform generator, Thunderbolt cable and a 50 ohm 1-Pin male SMA to 1-Pin male SMA coaxial cable.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    PXI Waveform Generator

                                                                                                    Product Range

                                                                                                    PXIe-AWG5100

                                                                                                    Signal Generator Modulation

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth

                                                                                                    20MHz

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65