2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Digital Multimeters & Bundles
                                                                                                  6. PXI Digital Multimeter Bundles
                                                                                                  Print Page

                                                                                                  867116-03

                                                                                                  Bench Digital Multimeter, 7.5 Digits, USB, 3 A, 700 V, 5 Goh, PXIe-DMM5102

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 867116-03
                                                                                                  NI / EMERSON 867116-03
                                                                                                  NI / EMERSON 867116-03
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No867116-03
                                                                                                  Newark Part No.87AK1924
                                                                                                  Product RangePXIe-DMM5102
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9,633.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9,633.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No867116-03
                                                                                                  Newark Part No.87AK1924
                                                                                                  Product RangePXIe-DMM5102
                                                                                                  No. of Digits7.5
                                                                                                  DMM ConnectivityUSB
                                                                                                  Current Measure AC Max3A
                                                                                                  Voltage Measure AC Max700V
                                                                                                  Resistance Measure Max5Gohm
                                                                                                  Product RangePXIe-DMM5102
                                                                                                  Current Measure DC Max3A
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Manufacturer Warranty-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PXIe-DMM5102 is a 7½-digit, ±1000V, onboard 1.8MS/s isolated digitizer PXI digital multimeter bundle. The PXIe-4081 provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. You can use the PXIe-4081 to perform AC/DC voltage, AC/DC current, and 2‑ or 4‑wire resistance measurements, as well as diode tests, for OEMs, educational laboratories, or other cost-conscious test and measurement applications. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.

                                                                                                  • Scalability-simplify user benchtop by combining instruments in a single “box”
                                                                                                  • PXI switch handshaking facilitates automation and multi-instrument synchronization
                                                                                                  • Multi-instrument synchronization by sharing timing and trigger signals through the backplane
                                                                                                  • PXI express bus connector
                                                                                                  • 7.5 digits of resolution
                                                                                                  • DC voltage range is ±1000V, DC current range is ±3A
                                                                                                  • Basic DC voltage accuracy is 12ppm

                                                                                                  Contents

                                                                                                  5-slot PXIe-1083 PXI chassis and PXIe-4081 PXI digital multimeter (DMM), Thunderbolt cable, Power cable (US), P-1 DMM standard probe set, Banana plugs.

                                                                                                  Technical Specifications

                                                                                                  No. of Digits

                                                                                                  7.5

                                                                                                  Current Measure AC Max

                                                                                                  3A

                                                                                                  Resistance Measure Max

                                                                                                  5Gohm

                                                                                                  Current Measure DC Max

                                                                                                  3A

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  DMM Connectivity

                                                                                                  USB

                                                                                                  Voltage Measure AC Max

                                                                                                  700V

                                                                                                  Product Range

                                                                                                  PXIe-DMM5102

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65