2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Interface Modules
                                                                                                    Print Page

                                                                                                    789380-01

                                                                                                    Interface Module, FPD-Link, ARINC-664, 2 Port, PXI Systems, DE

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 789380-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No789380-01
                                                                                                    Newark Part No.87AK1868
                                                                                                    Product RangeARINC-664
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,524.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,524.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No789380-01
                                                                                                    Newark Part No.87AK1868
                                                                                                    Product RangeARINC-664
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypePXI Interface Module
                                                                                                    No. of Ports2 Port
                                                                                                    Data Rate-
                                                                                                    Bus Connector Type-
                                                                                                    Supported OS-
                                                                                                    For Use WithNI PXI Systems
                                                                                                    Product RangeARINC-664
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PXIe, 2-Channel PXI ARINC-664 interface module. The AIM ARINC-664 features onboard processors that automatically handle all protocol-related activity including transmit scheduling and receive buffering with minimal interaction with the host PC for real-time applications. This module utilizes FPGA technology combined with RISC processors to support ARINC-429 bus protocol handling for precise scheduling of simulated messages. The AIM ARINC-664 provides up to two channels on a 3 U form factor, and all channels are software programmable for various Receive (Rx) or Transmit (Tx) modes. User can use this module for applications such as test, simulation, and operation of avionics data buses. With extensive error detection and generation capability, the interface is well-suited for product development, production, and system test.

                                                                                                    • 2 independent or 1 dual redundant channels
                                                                                                    • 100 BASE-T default (10/100/1000BASE-T capability)
                                                                                                    • Transmitter and/or receiver functions
                                                                                                    • Extensive error detection
                                                                                                    • Extensive filtering and traffic scheduling
                                                                                                    • Tested to withstand 5g vibration, 50g shock, -40 to +85°C temperature

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    PXI Interface Module

                                                                                                    Data Rate

                                                                                                    -

                                                                                                    Supported OS

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ARINC-664

                                                                                                    No. of Ports

                                                                                                    2 Port

                                                                                                    Bus Connector Type

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65