Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No788746-05
Newark Part No.87AK1853
Product RangeTriaxM-TriaxM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $371.000 |
Price for:Each
Minimum: 1
Multiple: 1
$371.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788746-05
Newark Part No.87AK1853
Product RangeTriaxM-TriaxM
Technical Datasheet
Accessory TypeTriaxial Cable
For Use WithNI PXI Source Measure Units
Product RangeTriaxM-TriaxM
SVHCTo Be Advised
Product Overview
788746-05 is a TriaxM-TriaxM 1-pin BNC male to 1-pin BNC male triaxial cable. The TriaxM-TriaxM connects users system to PXI source measure units and other devices that have a triaxial connector. This cable uses guarding to remove the effects of leakage current and parasitic capacitance when measuring very low current signals. The cable also supports 300VDC maximum voltage, 3A maximum continuous current, and 10A maximum pulsed current.
- Ambient temperature range from 0°C to 55°C
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- 5m cable length
Technical Specifications
Accessory Type
Triaxial Cable
Product Range
TriaxM-TriaxM
For Use With
NI PXI Source Measure Units
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate