2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Interface Modules
                                                                                                    Print Page

                                                                                                    788357-01

                                                                                                    Interface Module, GMSL PXIe-1489, 12 Gbps, 4 Port, 4 output, GMSL3 MAX96793 Serializer

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 788357-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788357-01
                                                                                                    Newark Part No.87AK1844
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13,347.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13,347.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788357-01
                                                                                                    Newark Part No.87AK1844
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeGMSL Interface Module
                                                                                                    No. of Ports4 Port
                                                                                                    Data Rate12Gbps
                                                                                                    Bus Connector TypePCI Express
                                                                                                    Supported OS-
                                                                                                    For Use WithNI PXI FlexRIO Systems
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    788357-01 is a 4 output PXIe-1489 FlexRIO GMSL™ interface module. The PXIe-1489 combines the Analog Devices Gigabit Multimedia Serial Link™ (GMSL™) interface with the Xilinx FPGA for high-throughput vision and imaging applications. This module provides a high-speed digital interface for using and testing modern advanced driver assistance systems (ADAS) and autonomous drive (AD) camera sensors and electronic control units (ECUs). Additionally, the PXIe-1489 makes use of a combination of GMSL™ serializers with a Xilinx FPGA to provide a high-throughput and customizable GMSL™ interface on PXI. The included FlexRIO driver, with LabVIEW FPGA examples, provides access and control for power-over-coax, I²C back-channel communication, and general-purpose input/output (GPIO) communication on the GMSL™ channels. The PXIe-1489 is ideal for applications such as in-vehicle data logging, lab-based playback, or hardware-in-the-loop (HIL).

                                                                                                    • MAX96792A serializers
                                                                                                    • CSI-2 interface that is equipped with either 1, 2, or 4 lanes that feature 600 to 2,500Mb/s per lane
                                                                                                    • KU11P FPGA with 21Mb of embedded block RAM in addition to 60 DMA channels
                                                                                                    • Onboard DRAM for PXIe-1489 includes 4GB of memory, which is distributed across 2 banks of 2GB each
                                                                                                    • Physical bus for the onboard DRAM is 32 bits in width, and it operates at a clock rate of 1064MHz
                                                                                                    • LabVIEW FPGA DRAM clock rate is 267MHz, LabVIEW FPGA bus width is 256bits per bank
                                                                                                    • Dimension is 21.6cm x 2.0cm x 13.0cm
                                                                                                    • Operating temperature range from 0°C to 55°C

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    GMSL Interface Module

                                                                                                    Data Rate

                                                                                                    12Gbps

                                                                                                    Supported OS

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Ports

                                                                                                    4 Port

                                                                                                    Bus Connector Type

                                                                                                    PCI Express

                                                                                                    For Use With

                                                                                                    NI PXI FlexRIO Systems

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65