Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoS302TLNEU-C1000-3Copy
Newark Part No.40AH1994
Product RangeU331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.490 |
Price for:Each
Minimum: 100
Multiple: 1
$13,549.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS302TLNEU-C1000-3Copy
Newark Part No.40AH1994
Product RangeU331 Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card, UHS-1, Class 10
Memory Capacity2GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU331 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
S302TLNEU-C1000-3 is an U331B series industrial microSD uSD memory card. It is a high-endurance NAND flash storage solution for industrial applications that utilizes the secure digital interface. It features a controlled bill of materials (BOM), life cycle management, outstanding applications support, and strictly adheres to the specifications set forth by the secure digital association. Typical applications are healthcare, aerospace, transportation, Embedded computing, gaming, infotainment, communications / networking, digital signage, power / energy, controls / automation.
- 2GB capacity, SMART feature
- Operating temperature range from -40 to +85°C
- Single level cell (SLC) flash, SD 3.0, Class 10, UHS-I speed rating
- 24MB/s read speed, 20MB/s write speed
- Data retention is 10years when up to 10% of P/E cycles consumed
- <gt/>3 million hours MTBF (hours)
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
2GB
Operating Temperature Min
-40°C
Product Range
U331 Series
Technical Docs (3)
Alternatives for S302TLNEU-C1000-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate