2 Product Results Found for "86W5717"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 86W5717 | 25+ $16.520 50+ $16.190 100+ $15.520 250+ $14.690 | Total:$413.00 Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | NMJ Series | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | |||||
Each Recommended replacement for 86W5717 | 25+ $6.030 50+ $6.020 100+ $6.020 250+ $6.000 | Total:$150.75 Min: 25 / Mult: 25 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10.2mm | Through Hole | 19.6mm | 4.5V | 5.5V | |||||