Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKN 6000/06 VF1,25V 14KACopy
Newark Part No.86W0704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,638.310 |
| 10+ | $1,615.080 |
| 25+ | $1,522.120 |
Price for:Each
Minimum: 8
Multiple: 8
$13,106.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN 6000/06 VF1,25V 14KACopy
Newark Part No.86W0704
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6kA
Forward Voltage Max1.3V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current60kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.3V
Diode Case Style
Module
Operating Temperature Max
180°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
6kA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate