Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770901
Newark Part No.86T2028
Also Known AsGTIN UPC EAN: 640522695690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
Price for:Each
Minimum: 500
Multiple: 100
$2,495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770901
Newark Part No.86T2028
Also Known AsGTIN UPC EAN: 640522695690
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric500mm
Lead Length - Imperial19.7"
No. of Test Leads2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-9345 is a 10A/1000V Test Lead Set with 4mm plug. The test lead with PVC plastic and black, red color insulator. Test connectors are test tip probe and 4mm shrouded banana plug.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
19.7"
Product Range
-
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
500mm
No. of Test Leads
2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate