Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36296Copy
Newark Part No.23T0624
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size60mm
External Depth20mm
Bearing TypeVapo Bearing
Flow Rate - Imperial19CFM
Flow Rate - Metric0.538m³/min
Air Flow - CFM19CFM
Noise Rating28dBA
Power Rating-
Rated Speed3700rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating48mA
IP Rating-
Air Flow - m3/min0.54m³/min
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MC36296 is a Tube-axial Fan with VAPO bearing system and lead wire power connection terminals. It features dual phase 4-pole brushless motor design and locked rotor.
- Thermoplastic PBT frame and fan blade
- Counter-clockwise direction of rotation
- Automatic restart and polarity protected
- 3700RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.538m³/min
Noise Rating
28dBA
Rated Speed
3700rpm
Current Rating
48mA
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (19-Jan-2021)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
20mm
Flow Rate - Imperial
19CFM
Air Flow - CFM
19CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate