Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.690 |
| 5+ | $45.880 |
| 10+ | $45.070 |
| 25+ | $44.680 |
| 50+ | $44.280 |
| 100+ | $44.070 |
| 250+ | $43.190 |
Product Information
Product Overview
The 4414FM is a 24VDC medium speed Axial Fan with speed signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2400RPM Speed rating
- 3.1W Rated power
- -20 to 75°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Blocking and overload protection
- Protected against reverse polarity and locking
Technical Specifications
24V
Square
119mm
Ball Bearing
82.4CFM
38dBA
2400rpm
-
2.334m³/min
Lead
24VDC
DC
25mm
82.4CFM
140m³/h
3.2W
2 Lead Wires
IP20
4400F Series
Alternatives for 4414FM
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate