Need more?
| Quantity | Price |
|---|---|
| 1+ | $55.350 |
| 5+ | $55.340 |
| 10+ | $55.330 |
| 25+ | $55.320 |
| 50+ | $55.310 |
| 100+ | $55.300 |
| 250+ | $54.190 |
Product Information
Product Overview
The 4414F is a 24VDC Axial Fan with speed signal, alarm signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2900RPM Speed rating
- 5W Rated power
- -20 to 60°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Blocking and overload protection
- Protected against reverse polarity and locking
Technical Specifications
24V
24VDC
119mm
Ball Bearing
100.1CFM
43dBA
2900rpm
-
2.834m³/min
Lead
DC
Square
25mm
100.1CFM
170m³/h
5W
2 Lead Wires
IP20
4400F Series
Alternatives for 4414F
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate