2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Blowers
                                                                                                  5. Results

                                                                                                  2 Product Results Found for "86K9783"

                                                                                                  Find a huge range of Blowers at Newark Electronics. We stock a large selection of Blowers, including new and most popular products from the world's top manufacturers including: Ebm-papst
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Blower Type
                                                                                                  Supply Voltage
                                                                                                  Voltage Type
                                                                                                  Fan Frame Size
                                                                                                  External Depth
                                                                                                  Air Flow - CFM
                                                                                                  Flow Rate - Metric
                                                                                                  Flow Rate - Imperial
                                                                                                  Air Flow - m3/min
                                                                                                  Noise Rating
                                                                                                  Bearing Type
                                                                                                  Power Connection Type
                                                                                                  Power Rating
                                                                                                  Product Range
                                                                                                  IP Rating
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  R2E190-RA50-21
                                                                                                  EBM-PAPST R2E190-RA50-21
                                                                                                  85W2444

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EBM-PAPST
                                                                                                  1. Fan Blower
                                                                                                  2. RadiCal R2E190 RA Series
                                                                                                  3. IP44
                                                                                                  4. Centrifugal
                                                                                                  5. 115 VAC
                                                                                                  6. AC
                                                                                                  7. 190 mm
                                                                                                  8. 68.5 mm
                                                                                                  9. 341.4 CFM
                                                                                                  Each
                                                                                                  Recommended replacement for 86K9783
                                                                                                  10+
                                                                                                  $174.520
                                                                                                  25+
                                                                                                  $164.480
                                                                                                  50+
                                                                                                  $156.760
                                                                                                  100+
                                                                                                  $149.810
                                                                                                  Total:$1,745.20
                                                                                                  Min: 10 / Mult: 1
                                                                                                  Centrifugal
                                                                                                  115VAC
                                                                                                  AC
                                                                                                  190mm
                                                                                                  68.5mm
                                                                                                  9.66m³/min
                                                                                                  341.4CFM
                                                                                                  341.4CFM
                                                                                                  9.66m³/min
                                                                                                  -
                                                                                                  Ball Bearing
                                                                                                  4 Lead Wires
                                                                                                  70W
                                                                                                  RadiCal R2E190 RA Series
                                                                                                  IP44
                                                                                                  R3G190-RD47-04
                                                                                                  EBM-PAPST R3G190-RD47-04
                                                                                                  42Y2812

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EBM-PAPST
                                                                                                  1. Fan Blower
                                                                                                  2. RadiCal R3G190 RD Series
                                                                                                  3. IP54
                                                                                                  4. EC Centrifugal
                                                                                                  5. 115 VAC
                                                                                                  6. AC
                                                                                                  7. 190 mm
                                                                                                  8. 90.7 mm
                                                                                                  9. 553.3 CFM
                                                                                                  Each
                                                                                                  Recommended replacement for 86K9783
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  EC Centrifugal
                                                                                                  115VAC
                                                                                                  AC
                                                                                                  190mm
                                                                                                  90.7mm
                                                                                                  15.66m³/min
                                                                                                  553.3CFM
                                                                                                  553.3CFM
                                                                                                  15.66m³/min
                                                                                                  81dBA
                                                                                                  Ball Bearing
                                                                                                  7 Lead Wires
                                                                                                  170W
                                                                                                  RadiCal R3G190 RD Series
                                                                                                  IP54
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
                                                                                                  of 1 page(s)