Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-474-RC
Newark Part No.86K8273
Product Range9250A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.020 |
| 2500+ | $1.810 |
Price for:Each
Minimum: 1000
Multiple: 500
$2,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-474-RC
Newark Part No.86K8273
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance470µH
DC Current Rating92mA
DC Resistance Max9.5ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min5.7MHz
Self Resonant Frequency5.7MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9250A Series
DC Current Rating
92mA
Inductance Tolerance
± 10%
Self Resonant Frequency
5.7MHz
Inductance
470µH
DC Resistance Max
9.5ohm
Self Resonant Frequency Min
5.7MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 9250A-474-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate