Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-103-RC
Newark Part No.86K8173
Product Range9250A Series
Your Part Number
976 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.650 |
| 25+ | $2.370 |
| 50+ | $2.240 |
| 100+ | $2.100 |
| 500+ | $1.780 |
| 1000+ | $1.770 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-103-RC
Newark Part No.86K8173
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance10µH
DC Current Rating220mA
DC Resistance Max1.62ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min46MHz
Self Resonant Frequency46MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
9250A Series
DC Current Rating
220mA
Inductance Tolerance
± 10%
Self Resonant Frequency
46MHz
Inductance
10µH
DC Resistance Max
1.62ohm
Self Resonant Frequency Min
46MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability