1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. Radial Leaded Power Inductors
                                                                                                    Print Page

                                                                                                    5607-RC

                                                                                                    Inductor, Radial Leaded, 5600 Series, 500 µH, 2 A, 0.378 ohm, ± 10%

                                                                                                    BOURNS JW MILLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS JW MILLER 5607-RC
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part No5607-RC
                                                                                                    Newark Part No.86K7441
                                                                                                    Product Range5600 Series
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BOURNS JW MILLER
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part No5607-RC
                                                                                                    Newark Part No.86K7441
                                                                                                    Product Range5600 Series
                                                                                                    Product Range5600 Series
                                                                                                    Inductance500µH
                                                                                                    Inductor Construction-
                                                                                                    RMS Current (Irms)2A
                                                                                                    Saturation Current (Isat)2A
                                                                                                    DC Resistance Max0.378ohm
                                                                                                    Inductance Tolerance± 10%
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    5600 Series

                                                                                                    Inductor Construction

                                                                                                    -

                                                                                                    Saturation Current (Isat)

                                                                                                    2A

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    Inductance

                                                                                                    500µH

                                                                                                    RMS Current (Irms)

                                                                                                    2A

                                                                                                    DC Resistance Max

                                                                                                    0.378ohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised