1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Strip & Tape Lighting
                                                                                                    Print Page

                                                                                                    29902900

                                                                                                    LED Strip, 5 m, 300 LEDs, White, 12 V, 20 W

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PLAZMO INDUSTRIES 29902900
                                                                                                    PLAZMO INDUSTRIES 29902900
                                                                                                    PLAZMO INDUSTRIES 29902900
                                                                                                    ManufacturerPLAZMO INDUSTRIES
                                                                                                    Manufacturer Part No29902900
                                                                                                    Newark Part No.47AC7439
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$46.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $46.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerPLAZMO INDUSTRIES
                                                                                                    Manufacturer Part No29902900
                                                                                                    Newark Part No.47AC7439
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Light Strip Length5m
                                                                                                    No. of LEDs300LEDs
                                                                                                    Illumination ColorWhite
                                                                                                    Input Voltage12V
                                                                                                    Input Power20W
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    Light Strip Length

                                                                                                    5m

                                                                                                    Illumination Color

                                                                                                    White

                                                                                                    Input Power

                                                                                                    20W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of LEDs

                                                                                                    300LEDs

                                                                                                    Input Voltage

                                                                                                    12V

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2023)