1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Single MOSFETs
                                                                                                    Print Page

                                                                                                    FDMS7670

                                                                                                    Power MOSFET, N Channel, 30 V, 42 A, 0.0029 ohm, Power 56, Surface Mount

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI FDMS7670
                                                                                                    ONSEMI FDMS7670
                                                                                                    ONSEMI FDMS7670
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFDMS7670
                                                                                                    Newark Part No.
                                                                                                    Full Reel07R8510
                                                                                                    Cut Tape84W8863
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape3000$0.646$1,938.00
                                                                                                    Total Price $1,938.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    2500+$0.646
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.652
                                                                                                    6000+$0.607
                                                                                                    12000+$0.562
                                                                                                    18000+$0.548
                                                                                                    30000+$0.539
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFDMS7670
                                                                                                    Newark Part No.
                                                                                                    Full Reel07R8510
                                                                                                    Cut Tape84W8863
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityN Channel
                                                                                                    Channel TypeN Channel
                                                                                                    Drain Source Voltage Vds30V
                                                                                                    Continuous Drain Current Id42A
                                                                                                    Drain Source On State Resistance0.0029ohm
                                                                                                    On Resistance Rds(on)0.0029ohm
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Power Dissipation Pd62W
                                                                                                    Rds(on) Test Voltage10V
                                                                                                    Transistor Case StylePower 56
                                                                                                    Gate Source Threshold Voltage Max1.9V
                                                                                                    Power Dissipation62W
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Max150°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    N Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    30V

                                                                                                    Drain Source On State Resistance

                                                                                                    0.0029ohm

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Rds(on) Test Voltage

                                                                                                    10V

                                                                                                    Gate Source Threshold Voltage Max

                                                                                                    1.9V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Continuous Drain Current Id

                                                                                                    42A

                                                                                                    On Resistance Rds(on)

                                                                                                    0.0029ohm

                                                                                                    Power Dissipation Pd

                                                                                                    62W

                                                                                                    Transistor Case Style

                                                                                                    Power 56

                                                                                                    Power Dissipation

                                                                                                    62W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FDMS7670

                                                                                                    3 Products Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65