Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Audio / Video Cable Assemblies
                                                                                                    Print Page

                                                                                                    24-14803

                                                                                                    Audio / Video Cable Assembly, Extension, HDMI-A Plug to HDMI-A Jack, 15 ft, 4.57 m

                                                                                                    MULTICOMP PRO
                                                                                                    MULTICOMP PRO 24-14803
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No24-14803
                                                                                                    Newark Part No.85W1352
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    117 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.520
                                                                                                    5+$8.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No24-14803
                                                                                                    Newark Part No.85W1352
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector to ConnectorType A HDMI Plug to Type A HDMI Receptacle
                                                                                                    Connector Type AHDMI Type A Plug
                                                                                                    Connector Type BHDMI Type A Jack
                                                                                                    Cable Length - Imperial15ft
                                                                                                    Cable Length - Metric4.57m
                                                                                                    Jacket ColorBlack
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 24-14803 from Stellar Labs is a high speed HDMI extension cable. This HDMI cable extension is built with the latest HDMI technology. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity. It supports faster refresh rates like 120Hz, pushing the boundaries of high definition experience. It provides an all-digital connection between such source devices as HDTVs, DVD players/recorders, digital cable/satellite boxes and AV receivers.

                                                                                                    • 15ft length
                                                                                                    • Male to female extension cable
                                                                                                    • Gold plated connectors
                                                                                                    • Ideal way to connect digital displays
                                                                                                    • HDMI v1.4 compliant
                                                                                                    • Provides an all-digital connection between such source devices as HDTVs, DVD players/recorders, digital cable/satellite boxes, and AV receivers
                                                                                                    • Supports 3D and 4K displays with 120Hz refresh rate
                                                                                                    • HDMI v1. 4 compliant
                                                                                                    • Gold plated connectors
                                                                                                    • Male to Female extension cable
                                                                                                    • Length: 15'"

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision, Audio

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    Type A HDMI Plug to Type A HDMI Receptacle

                                                                                                    Connector Type B

                                                                                                    HDMI Type A Jack

                                                                                                    Cable Length - Metric

                                                                                                    4.57m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector Type A

                                                                                                    HDMI Type A Plug

                                                                                                    Cable Length - Imperial

                                                                                                    15ft

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)