ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Audio / Video Cable Assemblies
                                                                                                    Print Page

                                                                                                    24-14802

                                                                                                    Audio / Video Cable Assembly, Extension, HDMI-A Plug to HDMI-A Jack, 10 ft, 3.5 m

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO 24-14802
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No24-14802
                                                                                                    Newark Part No.85W1351
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    5+$6.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1
                                                                                                    $6,950.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No24-14802
                                                                                                    Newark Part No.85W1351
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type AHDMI Type A Plug
                                                                                                    Connector to ConnectorType A HDMI Plug to Type A HDMI Receptacle
                                                                                                    Connector Type BHDMI Type A Jack
                                                                                                    Cable Length - Imperial10ft
                                                                                                    Cable Length - Metric3.05m
                                                                                                    Jacket ColorBlack
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 24-14802 from Stellar Labs is a high speed HDMI extension cable. This HDMI cable extension is built with the latest HDMI technology. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity. It supports faster refresh rates like 120Hz, pushing the boundaries of high definition experience. It provides an all-digital connection between such source devices as HDTVs, DVD players/recorders, digital cable/satellite boxes and AV receivers.

                                                                                                    • 10ft length
                                                                                                    • Male to female extension cable
                                                                                                    • Gold plated connectors
                                                                                                    • Ideal way to connect digital displays
                                                                                                    • HDMI v1.4 compliant
                                                                                                    • Provides an all-digital connection between such source devices as HDTVs, DVD players/recorders, digital cable/satellite boxes, and AV receivers
                                                                                                    • Supports 3D and 4K displays with 120Hz refresh rate
                                                                                                    • HDMI v1. 4 compliant
                                                                                                    • Gold plated connectors
                                                                                                    • Male to Female extension cable
                                                                                                    • Length: 10'"

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision, Audio

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    HDMI Type A Plug

                                                                                                    Connector Type B

                                                                                                    HDMI Type A Jack

                                                                                                    Cable Length - Metric

                                                                                                    3.05m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector to Connector

                                                                                                    Type A HDMI Plug to Type A HDMI Receptacle

                                                                                                    Cable Length - Imperial

                                                                                                    10ft

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)