1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    N2893A

                                                                                                    Current Probe, Keysight AutoProbe Interface, Current Clamp, 15 A

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N2893A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN2893A
                                                                                                    Newark Part No.85R5054
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Please contact us for latest stock details.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN2893A
                                                                                                    Newark Part No.85R5054
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side ConnectorKeysight AutoProbe Interface
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max15A
                                                                                                    Current Range Min-
                                                                                                    For Use WithInfiniiVision / Infiniium Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    N2893A is a 100MHz bandwidth, active current probe for InfiniiVision and Infiniium oscilloscopes. The probe features flat bandwidth (DC-100MHz), low noise (lesser than 2.5mA rms) and low circuit insertion loss. Auto demagnetization (degauss) and calibration removes any residual magnetism and unwanted DC offset in the probe. The probe is powered directly by the InfiniiVision and Infiniium Autoprobe interface, eliminating the need for an additional power supply. The N2893A is ideal for capturing transient current signals such as those found in motor controllers, in switching power supplies, inverters and current amplifiers driving inductive loads.

                                                                                                    • High S/N ratio, low current measurement capability
                                                                                                    • 15A peak, 15ADC, 10Arms continuous, 30A peak non-continuous
                                                                                                    • Easy protect function at excessive input
                                                                                                    • Compatible with high impedance AutoProbe interface
                                                                                                    • For use with 80000/90000 series, use N278xA probe with N2779A power supply & E2697A adapter
                                                                                                    • For use with 90000 X-Series, use the N5449A high impedance probe adapter

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    Keysight AutoProbe Interface

                                                                                                    Current Range Max

                                                                                                    15A

                                                                                                    For Use With

                                                                                                    InfiniiVision / Infiniium Oscilloscopes

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)