Product Information
Product Overview
The iDrive MultiDIM series 29 to 40W mains dimmable LED Drivers designed to work specifically with high power LED array technology, such as BRIDGELUX, ENFIS and Edison Opto. The new MultiDIM™-HC range offers the latest phase control (trailing and leading edge) mains dimmable driver in various wattage output between 29 and 40W. The MultiDIM™-HC LED driver operates a single channel supplying user selectable forward current between 1000 and 2200mA. The driver enables a single LED array with a forward voltage between 8 to 18V, 10 to 18V and 12 to 20V to be operated at various forward current options for maximum system flexibility. The MultiDIM™-HC is built for resilience and offers threefold protection short-circuit, overvoltage and open-circuit.
- Leading and trailing edge dimmer compatible
- Compact design housing for easy installation
- Threefold PSU protection
- <lt/>1W Stand-by power
- 75 to 85% Maximum efficiency
- <gt/>0.9 at Full load power factor
Applications
Power Management, Industrial, LED Lighting
Technical Specifications
Pin
Analog
-
Lead
Cylinder Rotatable
200mV
-
Technical Docs (2)
Alternatives for 6127V1A45L.5
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate