Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN351H-25-33Copy
Newark Part No.85K8083
Product RangeFN 351 Series
Also Known As800488-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $509.230 |
| 10+ | $464.690 |
Price for:Each
Minimum: 5
Multiple: 5
$2,546.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN351H-25-33Copy
Newark Part No.85K8083
Product RangeFN 351 Series
Also Known As800488-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating25A
Filter TypeEMI, RFI
Filter TerminalsScrew Clamp
No. of PhasesThree Phase
Inductance Min2.2mH
No. of Stages1 Stage
Capacitance3µF
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max32.7mA
Filter Output TerminalsTerminal Block
Product RangeFN 351 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
25A
Filter Terminals
Screw Clamp
Inductance Min
2.2mH
Capacitance
3µF
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
520VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
32.7mA
Product Range
FN 351 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate