Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN351H-180-36
Newark Part No.85K8082
Product RangeFN 351 Series
Also Known As800479-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,011.010 |
| 5+ | $2,900.000 |
| 10+ | $2,830.620 |
| 25+ | $2,747.370 |
| 50+ | $2,691.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3,011.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN351H-180-36
Newark Part No.85K8082
Product RangeFN 351 Series
Also Known As800479-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating180A
Filter TypeEMI, RFI
Filter TerminalsScrew Clamp
No. of PhasesThree Phase
No. of Stages1 Stage
Inductance Min500µH
Filter MountingChassis Mount
Capacitance5µF
Leakage Current Max35.6mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 351 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN351H-180-36 is a 3-phase general purpose EMC Filter for industrial inverters and motor drives solutions. It provides a broadband common and differential-mode attenuation performance, which remains available also when high interference levels are present. The solid, touch-safe filter terminals contribute to overall equipment safety and make the filters compliant with IEC 60950.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- High differential and common-mode attenuation
- Compliant with IEC 60950
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
180A
Filter Terminals
Screw Clamp
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
35.6mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
520VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
Inductance Min
500µH
Capacitance
5µF
Filter Input Terminals
Terminal Block
Product Range
FN 351 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability