Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.180 |
| 80+ | $27.620 |
Product Information
Product Overview
The FN284-6-06 is a 2-fuse compact filtered Power Module with quick-connect contact termination. The power module combines an IEC inlet, a mains filter with dual- fuse holder and a 2-pole rocker switch in a small form factor, 6A/250VAC rated. Line brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping to pass EMI system approval in a short time. High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior.
- 2-pole rocker switch
- Flange mounting version left/right, dual-fuse
- Faston 6.3 x 0.8mm (spade/soldering)
- 1000kΩ Resistance
- IP40 Protection grade
- UL94 V-2 or better Flammability rating
Applications
Medical, Portable Devices, Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
FN 280 Series
Plug
6A
2-Pole Switch
2-Pole Fuse Holder
5mm x 20mm
IP40
IEC C14
General Purpose
250VAC
Flange Mount
Solder
Quick Connect
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for FN284-6-06
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate