Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN258L-16-07
Newark Part No.85K8065
Product RangeFN 258 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN258L-16-07
Newark Part No.85K8065
Product RangeFN 258 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating16A
Filter TypeEMI, RFI
Filter TerminalsWire Leaded
No. of PhasesThree Phase
No. of Stages2 Stage
Inductance Min3mH
Capacitance5.9µF
Filter MountingChassis Mount
Leakage Current Max800µA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeFN 258 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for FN258L-16-07
1 Product Found
Product Overview
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
Filter Terminals
Wire Leaded
No. of Stages
2 Stage
Capacitance
5.9µF
Leakage Current Max
800µA
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
480VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
Inductance Min
3mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Product Range
FN 258 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate