1. Home
                                                                                                    2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Power Line Filters
                                                                                                    Print Page

                                                                                                    FN258-75-34

                                                                                                    Power Line Filter, Chassis, General Purpose, 480 VAC, 75 A, Three Phase, 2 Stage, Chassis Mount

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY - SCHAFFNER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - SCHAFFNER FN258-75-34
                                                                                                    ManufacturerTE CONNECTIVITY - SCHAFFNER
                                                                                                    Manufacturer Part NoFN258-75-34
                                                                                                    Newark Part No.85K8064
                                                                                                    Product RangeFN 258 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - SCHAFFNER
                                                                                                    ManufacturerTE CONNECTIVITY - SCHAFFNER
                                                                                                    Manufacturer Part NoFN258-75-34
                                                                                                    Newark Part No.85K8064
                                                                                                    Product RangeFN 258 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating75A
                                                                                                    Filter ApplicationsGeneral Purpose
                                                                                                    Voltage Rating480VAC
                                                                                                    Filter TypeEMI, RFI
                                                                                                    No. of PhasesThree Phase
                                                                                                    Filter TerminalsQuick Connect
                                                                                                    Inductance Min900µH
                                                                                                    No. of Stages2 Stage
                                                                                                    Filter MountingChassis Mount
                                                                                                    Capacitance6.6µF
                                                                                                    Filter Input TerminalsTerminal Block
                                                                                                    Leakage Current Max25.8mA
                                                                                                    Filter Output TerminalsTerminal Block
                                                                                                    Product RangeFN 258 Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The FN258-75-34 is a 3-phase book-style EMC/RFI Filter for inverters and power drive systems. It provides state-of- the-art EMI attenuation based on an innovative multi-stage filter topology. It ensures compliance with Class-A or even Class-B limits. The slim book-style shape allows a convenient and space-saving installation next to inverters and motor drives.

                                                                                                    • IP20 Protection rating
                                                                                                    • UL94V-2 Flammability rating
                                                                                                    • -25 to 100°C Operating temperature range
                                                                                                    • Industry standard EMC solution for three-phase PDS filtering
                                                                                                    • Slim space-saving book-style housing
                                                                                                    • Solid safety connector blocks or optional wire output connections
                                                                                                    • Excellent attenuation performance

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    75A

                                                                                                    Voltage Rating

                                                                                                    480VAC

                                                                                                    No. of Phases

                                                                                                    Three Phase

                                                                                                    Inductance Min

                                                                                                    900µH

                                                                                                    Filter Mounting

                                                                                                    Chassis Mount

                                                                                                    Filter Input Terminals

                                                                                                    Terminal Block

                                                                                                    Filter Output Terminals

                                                                                                    Terminal Block

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Filter Applications

                                                                                                    General Purpose

                                                                                                    Filter Type

                                                                                                    EMI, RFI

                                                                                                    Filter Terminals

                                                                                                    Quick Connect

                                                                                                    No. of Stages

                                                                                                    2 Stage

                                                                                                    Capacitance

                                                                                                    6.6µF

                                                                                                    Leakage Current Max

                                                                                                    25.8mA

                                                                                                    Product Range

                                                                                                    FN 258 Series

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code