ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Thickness Gauges
                                                                                                    Print Page

                                                                                                    467

                                                                                                    Thickness Gauge, Tempered Steel, 0.0015 " to 0.2 " Thickness, 13 Leaves

                                                                                                    STARRETT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STARRETT 467
                                                                                                    ManufacturerSTARRETT
                                                                                                    Manufacturer Part No467
                                                                                                    Newark Part No.85K5489
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$153.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $153.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STARRETT
                                                                                                    ManufacturerSTARRETT
                                                                                                    Manufacturer Part No467
                                                                                                    Newark Part No.85K5489
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measuring Range Max0.2"
                                                                                                    Accuracy-
                                                                                                    Graduations-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    467 is an inch reading thickness gauge with straight leaves used in automotive, aviation, diesel and farm equipment manufacture and services and also in jig, fixture, gauge and experimental work. Especially useful in adjusting tappets, spark plugs, distributor points, checking bearing clearances and gear play, fitting pistons, rings and pins and gaging narrow slots.

                                                                                                    • Includes 13 leaves ranging from .0015 to .200" thickness
                                                                                                    • Locking device
                                                                                                    • Leaves: .0015, .002, .003, .004, .006, .008, .010, .020, .030, .040, .075, .100, .200
                                                                                                    • Tempered steel thickness gauge

                                                                                                    Technical Specifications

                                                                                                    Measuring Range Max

                                                                                                    0.2"

                                                                                                    Graduations

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised