Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09320006204
Newark Part No.85C2376
Product RangeHan C Series
Your Part Number
758 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.160 |
| 25+ | $4.870 |
| 50+ | $4.670 |
| 100+ | $4.470 |
| 250+ | $4.230 |
| 500+ | $4.060 |
| 1000+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320006204
Newark Part No.85C2376
Product RangeHan C Series
Technical Datasheet
Product RangeHan C Series
Contact GenderSocket
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Han C series rectangular power Crimp Male and Female Contact for used with Han® Q 4/0 crimp terminal. It is made of copper alloy material with silver-plated contact material.
- 8 to 16AWG Wire size
- 12, 9.5mm Stripping lengths
- ≤1mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han C Series
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Wire Size AWG Min
16AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate