Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $3.490 |
| 25+ | $3.060 |
| 50+ | $2.870 |
| 100+ | $2.480 |
| 250+ | $2.080 |
| 500+ | $2.020 |
Product Information
Product Overview
AS25F1128MQ-70SIN is a serial NOR flash memory. It supports the standard serial peripheral interface (SPI), and quad peripheral interface (QPI): serial clock, chip select, serial data I/O0(DI), I/O1(DO), I/O2(/WP), and I/O3(/HOLD). SPI clock frequencies of upto 133MHz are supported allowing equivalent clock rates of 266MHz for dual output and 532MHz for quad output when using the QPI and fast read dual/quad I/O instructions. The AS25F1128MQ array is organized into 65,536 programmable pages of 256-bytes each. Upto 256 bytes can be programmed at a time using the page program instructions. Pages can be erased sector, 32KB block, 64KB block or the entire chip. This device operates on a single 1.65V to 1.95V power supply with current consumption as low as 5mA active and 3μA for deep power-down. This device supports JEDEC standard manufacturer and device identification with a 4K-bit secured OTP.
- 1.8V voltage, 128Mb density, 133MHz speed
- Active read current is 27mA maximum, 100K program/ erase cycles
- Power down current is 20μA maximum, 5mA active current
- Standby current is 70μA maximum, 3μA typical deep power-down
- 256-bytes per programmable page, 4K-bit secured OTP
- 65MB/S continuous data transfer rate, 40MB/S random access (32byte fetch)
- Uniform sector erase (4K-byte), block erase (32K and 64K-bytes), erase/program suspend and resume
- Input capacitance is 6pF maximum, input leakage current is ±2µA maximum
- Input rise and fall times is 5ns maximum, standby current is 10µA typical
- Operating temperature range from -40°C to +85°C, 8-pins SOP package
Technical Specifications
Serial NOR
16M x 8bit
WSOIC
133MHz
1.65V
1.8V
-40°C
1.8V Serial NOR Flash Memories
No SVHC (27-Jun-2024)
128MB
QPI, SPI
8Pins
-
1.95V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate