Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $400.000 |
Price for:Each
Minimum: 1
Multiple: 1
$400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUXLAB
Manufacturer Part No500451
Newark Part No.84Y8021
Technical Datasheet
SVHCTo Be Advised
Product Overview
HDBaseT HDMI Extender Kit - UHD/4K This extender kit allows HDMI equipment to be connected up to 230' via a single Cat5e or cat6 cable in a point-to-point configuration, and will accommodate all resolutions up to 1080p. It supports IR source control and includes one IR emitter and one IR sensor. This set requies a power supply at both sides, AC adapters are included.
- Supports 3D feature of HDMI 1.4
- Up to 230' at all resolutions up to 1080p Deep Color
- Up to 115' at 4K resolution
- Supports all digital audio modes
- Supports bi-directional IR remote control
- Includes IR emitter and IR sensor
- Locking screw for HDMI connector
- HDCP 1.4 or HDCP 2.2 compliant
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate