ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. More Connectors
                                                                                                    Print Page

                                                                                                    500426

                                                                                                    HDMI 1x4 Splitter 4K 60FPS

                                                                                                    MUXLAB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MUXLAB 500426
                                                                                                    ManufacturerMUXLAB
                                                                                                    Manufacturer Part No500426
                                                                                                    Newark Part No.84Y8014
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$300.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $300.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MUXLAB
                                                                                                    ManufacturerMUXLAB
                                                                                                    Manufacturer Part No500426
                                                                                                    Newark Part No.84Y8014
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    HDMI 1x4 Splitter Product allows one HDMI source to be distributed to up to four HDMI displays. The splitter supports up to 4K (3840 x 2160) video at 60Hz, HDR, 12-bit Deep color and HD audio. It is HDCP 1.4 and 2.2 compliant and features LED diagnostics. It is perfect for commercial and residential home theater systems, classroom projector systems, digital signage, boardroom and collaborative PC systems, and medical information systems.

                                                                                                    • Supports up to 4K @ 60Hz (4:4:4)
                                                                                                    • HDCP 1.4 and 2.2 compliant
                                                                                                    • Supports HDR and Deep Color
                                                                                                    • Supports LPCM 7.1CH, Dolby TrueHD, Dolby Atmos, DTS-HD Master Audio and DTS:X
                                                                                                    • 16 position rotary switch for EDID management
                                                                                                    • Requires 5VDC, 2A, AC adapter included

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised