2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Pliers
                                                                                                  5. Locking Pliers
                                                                                                  Print Page

                                                                                                  C6CCV / C6CCVN

                                                                                                  Plier, Locking, C-Clamp, 6 " Length

                                                                                                  CRESCENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CRESCENT C6CCV / C6CCVN
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoC6CCV / C6CCVN
                                                                                                  Newark Part No.84Y7273
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  CRESCENT
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoC6CCV / C6CCVN
                                                                                                  Newark Part No.84Y7273
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Plier StyleLocking
                                                                                                  Jaw Opening Max-
                                                                                                  Overall Length6"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  Three wire grounded irons are ideal for professional service, hobby applications or light electrical work. Iron plated tip and stainless steel construction offer longer tip life. Lightweight cushioned handle stays cool even after hours of use.

                                                                                                  • Ideal for a wide variety of electronic tasks, has ST3 soldering tip
                                                                                                  • Uses ST series long life double-coated iron-plated tips
                                                                                                  • Tip temperature: 800°F
                                                                                                  • Quick change knurled collar, stainless steel barrel
                                                                                                  • Light blue with cushion grip handle and plug-in heating element
                                                                                                  • 6' 3-wire cord, iron is 7 7/8” long
                                                                                                  • UL and cUL listed (120 VAC units only)

                                                                                                  Technical Specifications

                                                                                                  Plier Style

                                                                                                  Locking

                                                                                                  Overall Length

                                                                                                  6"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Jaw Opening Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)