Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $51.600 |
Product Information
Product Overview
MAX1493X evaluation kit (EV kit) demonstrates the functionality of the MAX1493X 4-channel, unidirectional, digital isolators. The functionality and performance of the QSOP versions (MAX1413x) can be tested indirectly by using this EVkit populated with any of the equivalent narrow body devices. The functionality and electrical performance of the QSOP versions are identical to their corresponding SOIC versions. The EV kit features two independent isolated power supplies independently adjustable to +5V.
- Ease of use, easy powering through micro-USB or test points
- SMA connectors to connect to external equipment
- Also evaluates the 2.75KVRMS versions
- 16 pin, SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
Lead (04-Feb-2026)
Digital Isolator
MAX1493X
Evaluation Board MAX1493X
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate