Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. SRAM
                                                                                                    Print Page

                                                                                                    CY7C1041G30-10ZSXI

                                                                                                    SRAM, 4MBIT, 2.2V TO 3.6V, TSOP-II-44

                                                                                                    INFINEON
                                                                                                    INFINEON CY7C1041G30-10ZSXI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY7C1041G30-10ZSXI
                                                                                                    Newark Part No.23AC3615
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,435 In Stock

                                                                                                    Need more?

                                                                                                    38 Delivery in 1-3 Business Days(US stock)
                                                                                                    1397 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.620
                                                                                                    10+$8.090
                                                                                                    25+$7.870
                                                                                                    50+$7.720
                                                                                                    100+$7.470
                                                                                                    250+$7.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY7C1041G30-10ZSXI
                                                                                                    Newark Part No.23AC3615
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SRAM TypeAsynchronous SRAM
                                                                                                    Memory Size4Mbit
                                                                                                    Memory Density4Mbit
                                                                                                    SRAM Memory Configuration256K x 16bit
                                                                                                    Memory Configuration256Kword x 16bit
                                                                                                    Supply Voltage Range2.2V to 3.6V
                                                                                                    Memory Case StyleTSOP-II
                                                                                                    IC Case / PackageTSOP-II
                                                                                                    No. of Pins44Pins
                                                                                                    Access Time10ns
                                                                                                    Supply Voltage Min2.2V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom3V
                                                                                                    Clock Frequency Max-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    CY7C1041G30-10ZSXI is a high-performance CMOS fast static RAM device with embedded ECC. It includes an ERR pin that signals an error detection and correction event during a read cycle. Data writes are performed by asserting the chip enable (active-low CE) and write enable (active-low WE) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. Data reads are performed by asserting the chip enable (active-low CE) and output enable (active-low OE) inputs LOW and providing the required address on the address lines. The detection and correction of a single-bit error in the accessed location is indicated by the assertion of the ERR output (ERR=HIGH).

                                                                                                    • Embedded ECC for single-bit error correction
                                                                                                    • Active current ICC is 38mA typical
                                                                                                    • Standby current ISB2 is 6mA typical
                                                                                                    • 1.0V data retention
                                                                                                    • TTL-compatible inputs and outputs
                                                                                                    • Error indication (ERR) pin to indicate 1-bit error detection and correction
                                                                                                    • 2.2V to 3.6V voltage range
                                                                                                    • High speed, tAA=10ns
                                                                                                    • 44-pin TSOP II package
                                                                                                    • Industrial ambient temperature range from -40°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    SRAM Type

                                                                                                    Asynchronous SRAM

                                                                                                    Memory Density

                                                                                                    4Mbit

                                                                                                    Memory Configuration

                                                                                                    256Kword x 16bit

                                                                                                    Memory Case Style

                                                                                                    TSOP-II

                                                                                                    No. of Pins

                                                                                                    44Pins

                                                                                                    Supply Voltage Min

                                                                                                    2.2V

                                                                                                    Supply Voltage Nom

                                                                                                    3V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Memory Size

                                                                                                    4Mbit

                                                                                                    SRAM Memory Configuration

                                                                                                    256K x 16bit

                                                                                                    Supply Voltage Range

                                                                                                    2.2V to 3.6V

                                                                                                    IC Case / Package

                                                                                                    TSOP-II

                                                                                                    Access Time

                                                                                                    10ns

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Clock Frequency Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)