2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Fume Extractors
                                                                                                  Print Page

                                                                                                  ZEROSMOGELN

                                                                                                  Fume Extractor, 220 m³/h, 120 V, 120 W, Zero Smog EL Series

                                                                                                  WELLER
                                                                                                  WELLER ZEROSMOGELN
                                                                                                  WELLER ZEROSMOGELN
                                                                                                  WELLER ZEROSMOGELN
                                                                                                  WELLER ZEROSMOGELN
                                                                                                  WELLER ZEROSMOGELN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoZEROSMOGELN
                                                                                                  Newark Part No.84Y3756
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$874.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $874.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WELLER
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoZEROSMOGELN
                                                                                                  Newark Part No.84Y3756
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Air Volume220m³/h
                                                                                                  Supply Voltage VAC120V
                                                                                                  Power Rating120W
                                                                                                  Plug Type-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  Zero Smog® EL fume extraction unit is a perfect cost efficient fume extraction solution for small soldering applications. It is capable of producing a suction volume of 150m3/h and high level extraction power of 2500Pa with high quality, long life brushless turbine. The zero smog EL is able to optimize operating conditions at up to 2 work places ensuring maximum health protection for user with the combination of an energy saving on/off switch and an electronic filter monitor with alarm. Flexible and adjustable easy-click 60 arms allow easy adjustment at workbench. It has active carbon foam for effective gas cleaning and it is a portable fume extraction unit for placement under or next to bench top. Four speed adjustments are available for power regulation.

                                                                                                  • Fume extraction unit for up to 2 workplaces
                                                                                                  • H13 HEPA filter with a surface area of 2.4m² for long filter life
                                                                                                  • Simple filter replacement
                                                                                                  • Includes Weller Easy-Click 60 connection ports
                                                                                                  • Four speed adjustments for optimum blower control
                                                                                                  • 10% active carbon foam filter
                                                                                                  • Maintenance-free brushless turbine

                                                                                                  Technical Specifications

                                                                                                  Air Volume

                                                                                                  220m³/h

                                                                                                  Power Rating

                                                                                                  120W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  One Page Summary EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)