Product Information
Product Overview
The MMA8451QT is a smart low-power, three-axis capacitive Micromachined Accelerometer with 14 bits of resolution. This accelerometer is packed with embedded functions with flexible user-programmable options, configurable to two interrupt pins. Embedded interrupt functions allow for overall power savings relieving the host processor from continuously polling data. There is access to both low-pass filtered data as well as high-pass filtered data, which minimizes the data analysis required for jolt detection and faster transitions. The device can be configured to generate inertial wake-up interrupt signals from any combination of the configurable embedded functions allowing the accelerometer to monitor events and remain in a low-power mode during periods of inactivity.
- 1.6 to 3.6V Interface Voltage
- ±2/±4/±8g Dynamically Selectable Full-scale
- Output Data Rates (ODR) from 1.56 to 800Hz
- 99μg/√Hz Noise
- 14-bit and 8-bit Digital Output
- I²C Digital Output Interface (Operates to 2.25MHz with 4.7kΩ Pull-up)
- Two Programmable Interrupt Pins for Seven Interrupt Sources
- Three Embedded Channels of Motion Detection, such as Freefall or Motion, Pulse and Jolt Detection
- Orientation (Portrait/Landscape) Detection with Programmable Hysteresis
- Automatic ODR Change for Auto-wake and Return to Sleep
- 32 Sample FIFO
- High Pass Filter Data Available per Sample and Through FIFO
- Self-test
- 6 to 165μA Current Consumption
Applications
Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Digital
X, Y, Z
QFN
1024counts/g, 2048counts/g, 4096counts/g
1.95V
-
85°C
-
-
No SVHC (15-Jan-2019)
± 2g, ± 4g, ± 8g
I2C
16Pins
QFN
3.6V
-40°C
-
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate