Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP30R06W1E3BOMA1Copy
Newark Part No.13AC8732
Product RangeEasyPIM 1B
Also Known AsFP30R06W1E3, SP000221202
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP30R06W1E3BOMA1Copy
Newark Part No.13AC8732
Product RangeEasyPIM 1B
Also Known AsFP30R06W1E3, SP000221202
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current37A
Continuous Collector Current37A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd115W
Power Dissipation115W
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM 1B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
37A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
115W
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPIM 1B
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
37A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
115W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate