Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1400R12IP4BOSA1Copy
Newark Part No.84R7181
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current1.4kA
Collector Emitter Saturation Voltage2.05V
Power Dissipation7.65kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
2.05V
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 4
Product Range
-
Continuous Collector Current
1.4kA
Power Dissipation
7.65kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate