| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2600 | $1.330 | $3,458.00 |
| Total Price | $3,458.00 | ||
| Quantity | Price |
|---|---|
| 25+ | $1.330 |
| Quantity | Price |
|---|---|
| 2600+ | $1.160 |
Product Information
Product Overview
The PIC16F616T-I/SL is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 12 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 15V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- 4MHz or 8MHz internal oscillator
- Brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Enhanced Capture/Compare/PWM (ECCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
20MHz
14Pins
SOIC
-
128Byte
10Bit
PIC16F6xx
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
PIC16F
PIC16
3.5KB
SOIC
12I/O's
-
8Channels
PIC16
2V
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC16F616T-I/SL
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate