2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Bipolar Transistors
                                                                                                    5. Bipolar Junction Transistor Arrays - BJT
                                                                                                    Print Page

                                                                                                    PBLS6023D,115

                                                                                                    Bipolar Transistor Array, Switching, NPN, PNP, 60 V, 60 V, 1.5 A, 1.5 A, 480 mW

                                                                                                    Date/Lot Code

                                                                                                    NEXPERIA
                                                                                                    NEXPERIA PBLS6023D,115
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoPBLS6023D,115
                                                                                                    Newark Part No.
                                                                                                    Re-Reel84R0195
                                                                                                    Cut Tape84R0195
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,529 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.210
                                                                                                    10+$0.742
                                                                                                    25+$0.693
                                                                                                    50+$0.644
                                                                                                    100+$0.478
                                                                                                    250+$0.420
                                                                                                    500+$0.362
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoPBLS6023D,115
                                                                                                    Newark Part No.
                                                                                                    Re-Reel84R0195
                                                                                                    Cut Tape84R0195
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityNPN, PNP
                                                                                                    Collector Emitter Voltage Max NPN60V
                                                                                                    Collector Emitter Voltage Max PNP60V
                                                                                                    Continuous Collector Current NPN1.5A
                                                                                                    Continuous Collector Current PNP1.5A
                                                                                                    Power Dissipation NPN480mW
                                                                                                    Power Dissipation PNP480mW
                                                                                                    DC Current Gain hFE Min NPN285hFE
                                                                                                    DC Current Gain hFE Min PNP285hFE
                                                                                                    Transistor Case StyleSOT-457
                                                                                                    No. of Pins6Pins
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Operating Temperature Max150°C
                                                                                                    Transition Frequency NPN150MHz
                                                                                                    Transition Frequency PNP150MHz
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The PBLS6023D is a 1.5A PNP breakthrough-in small signal (BISS) Transistor housed in a surface-mount plastic package.

                                                                                                    • Low VCEsat and resistor-equipped transistor in one package
                                                                                                    • Space-saving solution
                                                                                                    • Reduction of component count
                                                                                                    • AEC-Q101 qualified
                                                                                                    • Low threshold voltage (<lt/>1V) compared to MOSFET
                                                                                                    • KG Marking code

                                                                                                    Applications

                                                                                                    Industrial, Consumer Electronics, Portable Devices, Automotive, Power Management

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    NPN, PNP

                                                                                                    Collector Emitter Voltage Max PNP

                                                                                                    60V

                                                                                                    Continuous Collector Current PNP

                                                                                                    1.5A

                                                                                                    Power Dissipation PNP

                                                                                                    480mW

                                                                                                    DC Current Gain hFE Min PNP

                                                                                                    285hFE

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transition Frequency PNP

                                                                                                    150MHz

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Collector Emitter Voltage Max NPN

                                                                                                    60V

                                                                                                    Continuous Collector Current NPN

                                                                                                    1.5A

                                                                                                    Power Dissipation NPN

                                                                                                    480mW

                                                                                                    DC Current Gain hFE Min NPN

                                                                                                    285hFE

                                                                                                    Transistor Case Style

                                                                                                    SOT-457

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Transition Frequency NPN

                                                                                                    150MHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code