Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. ESD Protection Devices
                                                                                                    Print Page

                                                                                                    MMBZ18VAL,215

                                                                                                    ESD Protection Device, TVS, 25 V, TO-236AB, 3 Pins, 900 mV, 360 mW

                                                                                                    Date/Lot Code

                                                                                                    NEXPERIA
                                                                                                    NEXPERIA MMBZ18VAL,215
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoMMBZ18VAL,215
                                                                                                    Newark Part No.
                                                                                                    Re-Reel84R0114
                                                                                                    Cut Tape84R0114
                                                                                                    Product RangeMMBZ1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 59 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.440
                                                                                                    10+$0.276
                                                                                                    25+$0.243
                                                                                                    50+$0.209
                                                                                                    100+$0.177
                                                                                                    250+$0.155
                                                                                                    500+$0.133
                                                                                                    1000+$0.119
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoMMBZ18VAL,215
                                                                                                    Newark Part No.
                                                                                                    Re-Reel84R0114
                                                                                                    Cut Tape84R0114
                                                                                                    Product RangeMMBZ1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clamping Voltage Vc Max25V
                                                                                                    Diode Case StyleTO-236AB
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Voltage900mV
                                                                                                    Power Dissipation Pd360mW
                                                                                                    Product RangeMMBZ1
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MMBZ18VAL is a low capacitance unidirectional double ESD Protection Diode in a common anode configuration. The device is designed for ESD and transient overvoltage protection of up to two signal lines.

                                                                                                    • Unidirectional ESD protection of two lines
                                                                                                    • ESD protection up to 30kV (contact discharge)
                                                                                                    • Bidirectional ESD protection of one line
                                                                                                    • IEC 61000-4-2, level 4 (ESD)
                                                                                                    • ≤280pF Low diode capacitance Cd
                                                                                                    • 40W Rated peak pulse power PPPM
                                                                                                    • 5nA Ultra low leakage current IRM

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Automotive, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Clamping Voltage Vc Max

                                                                                                    25V

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Power Dissipation Pd

                                                                                                    360mW

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Diode Case Style

                                                                                                    TO-236AB

                                                                                                    Operating Voltage

                                                                                                    900mV

                                                                                                    Product Range

                                                                                                    MMBZ1

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code