Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    MIT481/2

                                                                                                    Insulation Tester, Multifunction, 50V, 100V, 250V, 500V, 0.01ohm to 100Gohm, -10 °C, 55 °C

                                                                                                    MEGGER
                                                                                                    MEGGER MIT481/2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMIT481/2
                                                                                                    Newark Part No.99Y5776
                                                                                                    Product RangeMIT480/2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,501.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,501.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMIT481/2
                                                                                                    Newark Part No.99Y5776
                                                                                                    Product RangeMIT480/2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeMultifunction
                                                                                                    Insulation Testing Voltage50V, 100V, 250V, 500V
                                                                                                    Insulation Testing Resistance0.01ohm to 100Gohm
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    External Height228mm
                                                                                                    External Width108mm
                                                                                                    External Depth63mm
                                                                                                    Weight800g
                                                                                                    Product RangeMIT480/2 Series
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The MIT481/2 from Megger is a MIT480 mk2 series insulation tester. This insulation and continuity testers replace the original MIT480 range and is designed specifically for the telecommunications and cable testing markets. The insulation testing range up to 500V and 100Gohm and continuity testing from 0.01ohm to 1Mohm. Three terminal measurement permits the connection of all three test leads for A, B and E (or tip, ring and ground). The measurement pair is selected from the A-B-E (T-R-G) button on the front panel. Selection is confirmed in the display. No disconnection of test leads to measure individual pairs is required. Alternatively can be used as a conventional two terminal instrument. Meets EN 61010-1 (1995) to 600V phase to earth, category IV safety protection. It features a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating.

                                                                                                    • Test voltages of 50V, 100V, 250V, 500V
                                                                                                    • Test result storage and recall
                                                                                                    • Gated access to 500V to prevent accidental damage
                                                                                                    • lock button on Mohm, μA button (leakage), REN telephone count (discharge)
                                                                                                    • Differential measurement capability
                                                                                                    • Feedback controlled insulation test voltage, stabilised insulation test voltage
                                                                                                    • 600V Trms AC and DC voltage measurement, 10Mohm input impedance
                                                                                                    • Live circuit detection and protection
                                                                                                    • Capacitance measurement range from 0.1nF to 10μF, frequency measurement range from 15Hz to 400Hz
                                                                                                    • Dimension is 228mm x 108mm x 63mm, weight is 800g, operating temperature range from -10°C to +55°C

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    MIT481/2 insulation tester, Red/black silicone test leads with prods and clips, SP5 switched probe, CD, Batteries 6 x AA alkaline, Hard carry case.

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Multifunction

                                                                                                    Insulation Testing Resistance

                                                                                                    0.01ohm to 100Gohm

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    External Width

                                                                                                    108mm

                                                                                                    Weight

                                                                                                    800g

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Insulation Testing Voltage

                                                                                                    50V, 100V, 250V, 500V

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    External Height

                                                                                                    228mm

                                                                                                    External Depth

                                                                                                    63mm

                                                                                                    Product Range

                                                                                                    MIT480/2 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)