Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17HTHAS4F1CCopy
Newark Part No.45X4521
Product RangeHTH
Your Part Number
1,458 In Stock
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.050 |
| 25+ | $2.970 |
| 50+ | $2.900 |
| 100+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17HTHAS4F1CCopy
Newark Part No.45X4521
Product RangeHTH
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeHTH
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Product Overview
The L17HTHAS4F1C is a 26-position right angle high density D-sub Receptacle with gold-plated copper alloy contacts and front screwlock 4-40 mount. The HTH series D-sub connector with tin over nickel-plated steel shell and UL94V-0 glass filled thermoplastic insulator. The D-sub connector allows the customers to use through-hole connectors with reflow soldering process.
- Nickel-plated brass screwlock
- Tin-plated copper alloy grounding clip
- 3A Current rating
- 300VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Technical Specifications
D Sub Connector Type
High Density
Product Range
HTH
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Lead (17-Jan-2023)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Alternatives for L17HTHAS4F1C
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate