Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No940-44-044-24-000000
Newark Part No.84K7203
Product Range940 Series
Your Part Number
339 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.170 |
| 25+ | $2.040 |
| 50+ | $1.950 |
| 100+ | $1.860 |
| 250+ | $1.690 |
| 500+ | $1.550 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No940-44-044-24-000000
Newark Part No.84K7203
Product Range940 Series
Technical Datasheet
No. of Contacts44Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range940 Series
Row Pitch-
Contact Material-
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
The 940-44-044-24-000000 is a 44-pin PLCC Socket with 100μinch tin (matte finish) over 50μinch nickel plated contacts. It accepts JEDEC PLCCs MS-016 and MS-018 leaded plastic substrates. Standoffs provide clearance for heat dissipation and cleaning. Socket with glass reinforced PPS insulator.
- Through hole
- Internal standoff insures proper positioning of chip carrier in socket
Applications
Industrial
Technical Specifications
No. of Contacts
44Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
940 Series
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 940-44-044-24-000000
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability