Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8420-21B1-RK-TPCopy
Newark Part No.34P8776
Product Range8400 Series
Also Known AsGTIN UPC EAN: 00051111663127 80000905309
Your Part Number
2,133 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.380 |
| 25+ | $1.280 |
| 50+ | $1.190 |
| 100+ | $1.110 |
| 250+ | $1.060 |
| 500+ | $0.978 |
| 2500+ | $0.911 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8420-21B1-RK-TPCopy
Newark Part No.34P8776
Product Range8400 Series
Also Known AsGTIN UPC EAN: 00051111663127 80000905309
Technical Datasheet
No. of Contacts20Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
The 8420-21B1-RK-TP is a 20-way surface mount Chip Carrier Socket with tin-plated copper contacts, compatible with automated loading equipment. This 8400 series socket is glass filled polyphenylene sulfide (PPS) insulated, accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular, open top design allows unrestricted air flow. High temperature insulator compatible with IR reflow and wave soldering.
- Black colour
- Moulded slots for ease of device extraction
- UL94V-0 Flammability rating
- >10³MΩ Minimum insulation resistance
- <1pF at 1MHz Capacitance
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400 Series
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 8420-21B1-RK-TP
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability