Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No896-43-004-90-000000Copy
Newark Part No.84K7061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.560 |
| 600+ | $1.440 |
| 1050+ | $1.230 |
Price for:Each
Minimum: 450
Multiple: 150
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No896-43-004-90-000000Copy
Newark Part No.84K7061
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The 896-43-004-90-000000 is a 4-pin single row USB Socket, type A receptacle, USB 2.0. Through hole mount and fully shielded. 43 plating code with 200μinch tin over 100μinch nickel shell plating. Tin plated copper alloy contacts and high temperature thermoplastic rated UL94V-0 insulator.
- Plug retention tabs
- Kinked locating legs for secure PCB retention
- Passes 16MHz signal attenuation per ASTM-D-4566
- 750V Dielectric withstand voltage
- 1500 Cycles durability
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 896-43-004-90-000000
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability