Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.560 |
| 600+ | $1.440 |
| 1050+ | $1.230 |
Price for:Each
Minimum: 450
Multiple: 150
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No896-43-004-00-000000
Newark Part No.84K7060
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The 896-43-004-00-000000 is a 4-position surface-mount USB Socket with right-angle orientation. It has 50μ-inch nickel-plated copper alloy contacts, tin-plated copper alloy terminals, stainless steel casing and a high temperature thermoplastic insulator. It is fully compatible with USB 1.0 and 2.0 specifications.
- Plug retention tabs
- Kinked locating legs for secure PCB retention
- Fully shielded
- Passes 16MHz signal attenuation per ASTM-D-4566
- 30VAC (rms) Voltage
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 2pF Maximum capacitance
- 1500 Cycles minimum durability
- 35N Maximum mating force
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 896-43-004-00-000000
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate