Print Page
Product Information
ManufacturerZF
Manufacturer Part No0E6160H0
Newark Part No.84F513
Product RangeE Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max9gf
SVHCTo Be Advised
Product Overview
The 0E6160H0 is a single-pole double-throw (SPDT) Subminiature Switch with a thermoplastic hinge level actuator. The E61 series switch has long life coil spring and short solder terminal. It has fine silver contacts, silver-plated commercial bronze terminal and thermoplastic case.
- UL94HB Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
E Series
Operating Force Max
9gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate